Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX / FCT
Manufacturer Part No172704-0041
Newark Part No.78X5098
Product Range172704 Series
Also Known AsF2W2PC-K120
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Quantity | Price |
---|---|
1+ | $3.340 |
10+ | $3.040 |
25+ | $2.940 |
50+ | $2.910 |
100+ | $2.680 |
250+ | $2.480 |
500+ | $2.450 |
1000+ | $2.430 |
Price for:Each
Minimum: 1
Multiple: 1
$3.34
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX / FCT
Manufacturer Part No172704-0041
Newark Part No.78X5098
Product Range172704 Series
Also Known AsF2W2PC-K120
Technical Datasheet
Product Range172704 Series
No. of Positions2Positions
Insert ArrangementDE-2W2
No. of Signal Contacts0Contacts
Connector Shell Size-
No. of Contacts2Contacts
Contact Type-
No. of Power Positions2
Contact Termination Type-
Connector MountingFlange Mount
D Sub Shell SizeDE
For Use WithMolex 172704 Series FCT Coaxial, High Power, High Voltage, or Pneumatic Contacts
Connector Body MaterialSteel Body
Contact Material-
Contact Plating-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The F2W2PC-K120 is a 2W2 Combination D-sub Plug with tin-plated steel shell, mixed-layout and PBT black insulator. Through hole contact termination.
- 2 power positions
Technical Specifications
Product Range
172704 Series
Insert Arrangement
DE-2W2
Connector Shell Size
-
No. of Contacts
2Contacts
No. of Power Positions
2
Connector Mounting
Flange Mount
For Use With
Molex 172704 Series FCT Coaxial, High Power, High Voltage, or Pneumatic Contacts
Contact Material
-
SVHC
No SVHC (21-Jan-2025)
No. of Positions
2Positions
No. of Signal Contacts
0Contacts
Gender
Plug
Contact Type
-
Contact Termination Type
-
D Sub Shell Size
DE
Connector Body Material
Steel Body
Contact Plating
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate