New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Connectors
                      3. D Sub Connectors & Components
                      4. D Sub Backshells
                      Print Page

                      172704-0100

                      D Sub Backshell, 172704 Series, DB, 180°, Zinc Body

                      MOLEX / FCT 172704-0100
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMOLEX / FCT
                      Manufacturer Part No172704-0100
                      Newark Part No.68Y6360
                      Product Range172704
                      Also Known AsFMK3G
                      See all Technical Docs
                      1,081 In Stock

                      Need more?

                      32 Delivery in 1-3 Business Days(US stock)
                      1049 Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST Standard Shipping
                      QuantityPrice
                      1+$10.670
                      5+$10.060
                      10+$9.460
                      25+$9.110
                      50+$8.810
                      100+$8.250
                      250+$7.800
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $10.67
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMOLEX / FCT
                      Manufacturer Part No172704-0100
                      Newark Part No.68Y6360
                      Product Range172704
                      Also Known AsFMK3G
                      Product Range172704
                      D Sub Shell SizeDB
                      Cable Exit Angle180°
                      Connector Body MaterialZinc Body
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      The FMK3G is a metal hood with 180° cable exit angle, zinc connector and DB sub shell. This FMK series hood has extended inner chamber, suitable for D-Sub connectors with special contacts, angled cable outlet with strain relief, can be used in conjunction with locking hook, locking or Knurled thumb screws.

                      • Suitable for robust use
                      • Easy assembly with catch spring system and pre-mounted locking screws

                      Technical Specifications

                      Product Range

                      172704

                      Cable Exit Angle

                      180°

                      SVHC

                      No SVHC (21-Jan-2025)

                      D Sub Shell Size

                      DB

                      Connector Body Material

                      Zinc Body

                      Technical Docs (3)

                      Product Change Notice EN

                      Manufacturer Catalogue EN

                      Drawing EN

                      Associated Products

                      2 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.