Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX / FCT
Manufacturer Part No172704-0146
Newark Part No.78X4983
Product Range172704
Also Known As172704-0146, GTIN UPC EAN: 889056020572
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3.240 |
| 10+ | $2.950 |
| 25+ | $2.610 |
| 50+ | $2.510 |
| 100+ | $2.420 |
| 250+ | $2.290 |
| 500+ | $2.210 |
| 1000+ | $2.110 |
Price for:Each
Minimum: 1
Multiple: 1
$3.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / FCT
Manufacturer Part No172704-0146
Newark Part No.78X4983
Product Range172704
Also Known As172704-0146, GTIN UPC EAN: 889056020572
Technical Datasheet
For Use WithMolex D Sub Housing Connectors
D Sub Contact TypePin (Male)
Contact GenderPin
D Sub Contact TypePin (Male)
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Wire Size AWG Max16AWG
Wire Size AWG Min20AWG
Contact Termination TypeSolder
Product Range172704
SVHCLead (27-Jun-2024)
Product Overview
The FMP005P103 is a 10A standard solder high power socket contact with straight cable termination. It is made up of gold-plated copper alloy. It is suitable for use with the D-sub mixed layout connectors.
Technical Specifications
For Use With
Molex D Sub Housing Connectors
Contact Gender
Pin
Contact Material
Copper Alloy
Wire Size AWG Max
16AWG
Contact Termination Type
Solder
SVHC
Lead (27-Jun-2024)
D Sub Contact Type
Pin (Male)
D Sub Contact Type
Pin (Male)
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
20AWG
Product Range
172704
Technical Docs (2)
Alternatives for 172704-0146
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate