Print Page
Available to Order
Manufacturer Standard Lead Time: 40 week(s)
Quantity | Price |
---|---|
1+ | $21.610 |
5+ | $21.510 |
10+ | $21.410 |
25+ | $21.320 |
50+ | $21.230 |
100+ | $21.140 |
250+ | $20.750 |
Price for:Each
Minimum: 1
Multiple: 1
$21.61
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No173109-0650
Newark Part No.26AH0479
Product Range173109
Technical Datasheet
Product Range173109
No. of Contacts37Contacts
D Sub Shell SizeDC
Contact Termination TypeThrough Hole
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector Body MaterialSteel Body
SVHCPyrochlore, antimony lead yellow (07-Nov-2024)
Technical Specifications
Gender
Receptacle
No. of Contacts
37Contacts
Contact Termination Type
Through Hole
Contact Plating
Gold Plated Contacts
SVHC
Pyrochlore, antimony lead yellow (07-Nov-2024)
Product Range
173109
D Sub Shell Size
DC
Contact Material
Copper Alloy
Connector Body Material
Steel Body
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Pyrochlore, antimony lead yellow (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate