Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No173111-0089
Newark Part No.33AC8839
Product Range173111 Series
Also Known AsFMH4
Technical Datasheet
16 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $4.860 |
5+ | $4.860 |
10+ | $4.860 |
25+ | $4.860 |
50+ | $4.860 |
100+ | $4.860 |
250+ | $4.860 |
Price for:Each
Minimum: 1
Multiple: 1
$4.86
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No173111-0089
Newark Part No.33AC8839
Product Range173111 Series
Also Known AsFMH4
Technical Datasheet
Product Range173111 Series
D Sub Shell SizeDC
Cable Exit Angle180°
Connector Body MaterialZinc Body
SVHCNo SVHC (07-Nov-2024)
Product Overview
173111-0089 is a FCT plastic backshell with large inner chamber for use with size 4 D-sub connector.
- UL recognized/listed under file no. E197631
- Large inner chamber, suitable for D-Sub connectors with special contacts
- Straight cable outlet
- with rubber bushing
- Easy assembly with catch spring system and premounted locking screws
- Zinc die-cast material
- Operating temperature range from -35° to +100°C
- Cable diameter range from 8.5 to 11.0mm
Technical Specifications
Product Range
173111 Series
Cable Exit Angle
180°
SVHC
No SVHC (07-Nov-2024)
D Sub Shell Size
DC
Connector Body Material
Zinc Body
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate