Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No173111-0190
Newark Part No.54AC8072
Product Range173111 Series
Also Known AsFMK1-K201
Technical Datasheet
195 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $3.020 |
5+ | $3.020 |
10+ | $3.020 |
25+ | $3.020 |
50+ | $3.020 |
100+ | $3.020 |
250+ | $3.020 |
Price for:Each
Minimum: 1
Multiple: 1
$3.02
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No173111-0190
Newark Part No.54AC8072
Product Range173111 Series
Also Known AsFMK1-K201
Technical Datasheet
Product Range173111 Series
D Sub Shell SizeDE
Cable Exit Angle45°
Connector Body MaterialZinc Body
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Product Range
173111 Series
Cable Exit Angle
45°
SVHC
No SVHC (23-Jan-2024)
D Sub Shell Size
DE
Connector Body Material
Zinc Body
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability