Print Page
Image is for illustrative purposes only. Please refer to product description.
440 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1.900 |
10+ | $1.580 |
25+ | $1.380 |
50+ | $1.300 |
100+ | $1.230 |
250+ | $1.160 |
500+ | $1.130 |
1000+ | $1.080 |
Price for:Each
Minimum: 1
Multiple: 1
$1.90
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No173112-0236
Newark Part No.87AJ5897
Technical Datasheet
Screw Length8mm
Thread Size - Metric-
Thread Size - Imperial4-40 UNC-2A
Connector Shell Size-
Technical Specifications
Screw Length
8mm
Thread Size - Imperial
4-40 UNC-2A
SVHC
Lead (07-Nov-2024)
Thread Size - Metric
-
Connector Shell Size
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate