Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No173112-0362
Newark Part No.23AH1654
Product Range173112 Series
Also Known AsF1042-2SKA
Technical Datasheet
205 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $2.410 |
10+ | $2.210 |
25+ | $2.210 |
50+ | $2.210 |
100+ | $2.210 |
250+ | $2.040 |
500+ | $2.040 |
1000+ | $1.900 |
Price for:Each
Minimum: 1
Multiple: 1
$2.41
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No173112-0362
Newark Part No.23AH1654
Product Range173112 Series
Also Known AsF1042-2SKA
Technical Datasheet
Accessory TypeDust Cap
For Use WithMolex Shell Size 2 D-Sub Receptacle Connectors
Connector Body MaterialPlastic Body
Product Range173112 Series
SVHCLead
Technical Specifications
Accessory Type
Dust Cap
Connector Body Material
Plastic Body
SVHC
Lead
For Use With
Molex Shell Size 2 D-Sub Receptacle Connectors
Product Range
173112 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability