Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No173112-0433
Newark Part No.99AC6188
Product Range173112 Series
Also Known AsF62M114S245+S
Technical Datasheet
155 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.921 |
| 10+ | $0.813 |
| 25+ | $0.783 |
| 50+ | $0.753 |
| 100+ | $0.723 |
| 250+ | $0.692 |
| 500+ | $0.663 |
| 1000+ | $0.633 |
Price for:Each
Minimum: 1
Multiple: 1
$0.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No173112-0433
Newark Part No.99AC6188
Product Range173112 Series
Also Known AsF62M114S245+S
Technical Datasheet
Product Range173112 Series
Screw Length8mm
Thread Size - MetricM3
Thread Size - Imperial-
Connector Shell Size-
SVHCLead
Technical Specifications
Product Range
173112 Series
Thread Size - Metric
M3
Connector Shell Size
-
Screw Length
8mm
Thread Size - Imperial
-
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability