Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No173112-0579
Newark Part No.99AC6223
Product Range173112 Series
Also Known AsF1042-2PK2A
Your Part Number
198 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $4.450 | $0.910 |
| 10+ | $3.990 | $0.910 |
| 25+ | $3.810 | $0.910 |
| 50+ | $3.720 | $0.910 |
| 100+ | $2.630 | $0.910 |
| 250+ | $2.550 | $0.910 |
Price for:Each
Minimum: 1
Multiple: 1
$0.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No173112-0579
Newark Part No.99AC6223
Product Range173112 Series
Also Known AsF1042-2PK2A
Technical Datasheet
Accessory TypeDust Cap
For Use WithMolex Shell Size 2 D-Sub Plug Connectors
Connector Body MaterialPlastic Body
Product Range173112 Series
SVHCTo Be Advised
Technical Specifications
Accessory Type
Dust Cap
Connector Body Material
Plastic Body
SVHC
To Be Advised
For Use With
Molex Shell Size 2 D-Sub Plug Connectors
Product Range
173112 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
