Print Page
Image is for illustrative purposes only. Please refer to product description.

20 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $32.090 |
| 5+ | $30.260 |
| 10+ | $28.420 |
| 25+ | $27.320 |
| 50+ | $24.100 |
| 100+ | $22.910 |
| 250+ | $22.200 |
Price for:Each
Minimum: 1
Multiple: 1
$32.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / FCT
Manufacturer Part No173114-0089
Newark Part No.01AC6767
Technical Datasheet
Product Range-
Insert ArrangementDB-5W5
No. of Contacts17Contacts
Contact Type15 Signal, 2 Power
Contact Termination TypeSolder
Connector MountingCable Mount, Panel Mount
Connector Body MaterialZinc Body
Contact Material-
Contact PlatingGold Plated Contacts
SVHCLead (23-Jan-2024)
Technical Specifications
Product Range
-
Gender
Plug
Contact Type
15 Signal, 2 Power
Connector Mounting
Cable Mount, Panel Mount
Contact Material
-
SVHC
Lead (23-Jan-2024)
Insert Arrangement
DB-5W5
No. of Contacts
17Contacts
Contact Termination Type
Solder
Connector Body Material
Zinc Body
Contact Plating
Gold Plated Contacts
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
