Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No173114-0391
Newark Part No.23AH1807
Product Range173114 Series
Also Known AsFWH3A-25P-3649
Technical Datasheet
95 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $6.890 |
5+ | $6.890 |
10+ | $6.890 |
25+ | $6.890 |
50+ | $6.890 |
100+ | $6.890 |
Price for:Each
Minimum: 1
Multiple: 1
$6.89
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No173114-0391
Newark Part No.23AH1807
Product Range173114 Series
Also Known AsFWH3A-25P-3649
Technical Datasheet
Product Range173114 Series
D Sub Shell SizeDB
Cable Exit Angle180°
Connector Body MaterialABS, Nickel over Copper Plating Body
SVHCLead
Technical Specifications
Product Range
173114 Series
Cable Exit Angle
180°
SVHC
Lead
D Sub Shell Size
DB
Connector Body Material
ABS, Nickel over Copper Plating Body
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate