Print Page
Image is for illustrative purposes only. Please refer to product description.
184 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $27.320 |
10+ | $25.530 |
25+ | $23.990 |
50+ | $22.690 |
100+ | $21.620 |
250+ | $20.550 |
Price for:1 Kit
Minimum: 1
Multiple: 1
$27.32
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No173114-0980
Newark Part No.30AK0248
Product Range173114 Series
Product Range173114 Series
Insert ArrangementDE-2W2
No. of Contacts2Contacts
Contact Type2 Power
Contact Termination TypeCrimp
Connector MountingCable Mount, Panel Mount
Connector Body MaterialZinc Body
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCTo Be Advised
Technical Specifications
Product Range
173114 Series
Gender
Receptacle
Contact Type
2 Power
Connector Mounting
Cable Mount, Panel Mount
Contact Material
Copper Alloy
SVHC
To Be Advised
Insert Arrangement
DE-2W2
No. of Contacts
2Contacts
Contact Termination Type
Crimp
Connector Body Material
Zinc Body
Contact Plating
Gold Plated Contacts
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate