Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX CES
Manufacturer Part NoSBX-00006-02
Newark Part No.84Y6502
Product RangePowerCat Synergy Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $7.350 |
| 10+ | $6.860 |
| 25+ | $6.520 |
| 50+ | $6.180 |
| 100+ | $5.860 |
| 250+ | $5.440 |
| 500+ | $5.160 |
| 1000+ | $4.720 |
Price for:Each
Minimum: 1
Multiple: 1
$7.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX CES
Manufacturer Part NoSBX-00006-02
Newark Part No.84Y6502
Product RangePowerCat Synergy Series
Technical Datasheet
No. of Ports1Ports
Ethernet Switch ApplicationIndustrial
Ethernet Switch TypeFast Ethernet
Ethernet Switch MountingDesktop
Port TypesRJ45 x 1
Network Speeds-
Input Voltage Type-
Product RangePowerCat Synergy Series
SVHCTo Be Advised
Technical Specifications
No. of Ports
1Ports
Ethernet Switch Type
Fast Ethernet
Port Types
RJ45 x 1
Input Voltage Type
-
SVHC
To Be Advised
Ethernet Switch Application
Industrial
Ethernet Switch Mounting
Desktop
Network Speeds
-
Product Range
PowerCat Synergy Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate