Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No2076025006
Newark Part No.52AH3554
Product RangeGrounding Jumper 207602 Series
Your Part Number
Technical Datasheet
63 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $22.490 |
| 5+ | $21.910 |
| 10+ | $21.310 |
| 25+ | $20.880 |
| 50+ | $20.760 |
| 100+ | $20.620 |
| 250+ | $20.500 |
Price for:Each
Minimum: 1
Multiple: 1
$22.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No2076025006
Newark Part No.52AH3554
Product RangeGrounding Jumper 207602 Series
Technical Datasheet
Connector to ConnectorStud to Stud
Cable Length - Imperial12"
Cable Length - Metric305mm
Jacket Color-
Product RangeGrounding Jumper 207602 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector to Connector
Stud to Stud
Cable Length - Metric
305mm
Product Range
Grounding Jumper 207602 Series
Cable Length - Imperial
12"
Jacket Color
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate