Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No1005-3
Newark Part No.06H5342
Product Range130108 Series
Also Known As130108-0083, GTIN UPC EAN: 78678861245
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price |
---|---|
1+ | $456.080 |
5+ | $440.890 |
10+ | $426.070 |
25+ | $395.590 |
50+ | $388.020 |
Price for:Each
Minimum: 1
Multiple: 1
$456.08
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No1005-3
Newark Part No.06H5342
Product Range130108 Series
Also Known As130108-0083, GTIN UPC EAN: 78678861245
Technical Datasheet
Flashlight TypeHand Held
Light SourceFluorescent
Lumen Output910lm
Beam Effective Distance-
Power SourcePower Cord
Flashlight Body Material-
Product Range130108 Series
SVHCTo Be Advised
Technical Specifications
Flashlight Type
Hand Held
Lumen Output
910lm
Power Source
Power Cord
Product Range
130108 Series
Light Source
Fluorescent
Beam Effective Distance
-
Flashlight Body Material
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate