Need more?
Quantity | Price |
---|---|
1+ | $39.110 |
5+ | $38.920 |
10+ | $38.730 |
25+ | $38.540 |
50+ | $38.340 |
100+ | $38.150 |
Product Information
Product Overview
The 1301460031 is a 2-pole/3-wire Watertite® NEMA 5-15 Plug, 130146 series, with cord grip body size F2. The Watertite® Wet-Location wiring solution provides 30% more wiring space over FS boxes, Woodhead® Watertite® non-metallic FD boxes are NEMA- and IP66-rated for harsh industrial conditions. Woodhead® Watertite® Wet-Location wiring device set the standard for the roughest, wettest and most abrasive environments while meeting NEMA type 4, 4X, 6, 6P, IP65, IP66 and IP67 standards. Electrical connections that are exposed to harsh environments both indoor and outdoor require a watertight connection to eliminate or reduce the risk of electrical shock. This device is designed to reduce the occurrences of serious injury or death associated with electrical accidents. Woodhead® Watertite® wet-location products are rated for high-pressure hose-down applications up to 1000psi, achieving IP67 protection.
- Dynamically vulcanized thermoplastic (TPV) gaskets
- Modular frame design
- Stainless-steel mounting plates - Withstands harsh environments and corrosion-resistant
- External flange with mounting holes - Allows for multiple wall-mounting options
- Multiple seal plug/connector interface - Locks out moisture and other contaminants
- Floating blade construction - Provides self-alignment, better mechanical & electrical connection
Applications
Industrial, Power Management
Technical Specifications
Industrial Electrical AC Power
Yellow
125V
To Be Advised
15A
-
Watertite 130146 Series
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate