Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No02-08-1002
Newark Part No.54H4982
Product RangeMLX 42024 Series
Also Known As42024-1A1L, GTIN UPC EAN: 800753615885
Technical Datasheet
1,415 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.112 |
10+ | $0.071 |
25+ | $0.064 |
50+ | $0.063 |
100+ | $0.061 |
250+ | $0.055 |
500+ | $0.054 |
1000+ | $0.053 |
Price for:Each
Minimum: 1
Multiple: 1
$0.11
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No02-08-1002
Newark Part No.54H4982
Product RangeMLX 42024 Series
Also Known As42024-1A1L, GTIN UPC EAN: 800753615885
Technical Datasheet
Product RangeMLX 42024 Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max14AWG
Contact PlatingTin Plated Contacts
For Use WithMolex 0.084/12.13 42021 Plug Housings, 42022 Cap Housings; Mates w/42023 Pin Crimp Terminals
Wire Size AWG Min20AWG
Contact MaterialBrass
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 02-08-1002 is a MLX™ female socket Crimp Terminal made of brass with tin plated finish. This 42024 series female crimp terminal accepts 20 to 14AWG wire. It is suitable for use with MLX™ power connectors.
Applications
Power Management, Commercial, Consumer Electronics, Industrial, Communications & Networking, Automotive, Automation & Process Control
Technical Specifications
Product Range
MLX 42024 Series
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
20AWG
SVHC
No SVHC (21-Jan-2025)
Contact Gender
Socket
Wire Size AWG Max
14AWG
For Use With
Molex 0.084/12.13 42021 Plug Housings, 42022 Cap Housings; Mates w/42023 Pin Crimp Terminals
Contact Material
Brass
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability