Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No02-09-1104
Newark Part No.37H7276
Product RangeStandard .093" 1189 Series
Also Known As1189-A(P901)L, GTIN UPC EAN: 800753746299
Technical Datasheet
21,565 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.151 |
10+ | $0.121 |
25+ | $0.106 |
50+ | $0.102 |
100+ | $0.098 |
250+ | $0.090 |
500+ | $0.085 |
1000+ | $0.082 |
Price for:Each
Minimum: 1
Multiple: 1
$0.15
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No02-09-1104
Newark Part No.37H7276
Product RangeStandard .093" 1189 Series
Also Known As1189-A(P901)L, GTIN UPC EAN: 800753746299
Technical Datasheet
Product RangeStandard .093" 1189 Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max14AWG
Contact PlatingTin Plated Contacts
For Use With.093" Pin & Socket Connectors
Wire Size AWG Min20AWG
Contact MaterialBrass
SVHCNo SVHC (21-Jan-2025)
Product Overview
02-09-1104 is a series 1189, 2.36mm diameter, standard .093" pin and socket crimp terminal.
- Crimp or compression termination interface style
- Tin (Sn) plated brass contact
Technical Specifications
Product Range
Standard .093" 1189 Series
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
20AWG
SVHC
No SVHC (21-Jan-2025)
Contact Gender
Socket
Wire Size AWG Max
14AWG
For Use With
.093" Pin & Socket Connectors
Contact Material
Brass
Technical Docs (3)
Alternatives for 02-09-1104
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability