Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No02-09-6123
Newark Part No.54H5071
Product RangeStandard .093" 1380 Series
Also Known As1380GL3, GTIN UPC EAN: 800754230384
Technical Datasheet
7,018 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1.060 |
10+ | $0.921 |
25+ | $0.850 |
50+ | $0.837 |
100+ | $0.825 |
250+ | $0.751 |
500+ | $0.702 |
1000+ | $0.647 |
Price for:Each
Minimum: 1
Multiple: 1
$1.06
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No02-09-6123
Newark Part No.54H5071
Product RangeStandard .093" 1380 Series
Also Known As1380GL3, GTIN UPC EAN: 800754230384
Technical Datasheet
Product RangeStandard .093" 1380 Series
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max18AWG
Contact PlatingGold Plated Contacts
For Use WithMolex Standard .093" Series Housing Connectors
Wire Size AWG Min22AWG
Contact MaterialBrass
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 02-09-6123 is a 0.093-inch standard male pin crimp terminal made of brass with gold plated finish. This 1380 series male crimp terminal accepts 22 to 18AWG wire and ideal for applications up to 17A. Molex's 2.36mm diameter terminals are used in the 5.03mm pitch standard 0.093-inch and 6.71mm pitch 3191 products. The terminal is suitable for power applications.
- High-current terminal
- Maximum durability of 25 mating cycles
Applications
Communications & Networking, Consumer Electronics
Technical Specifications
Product Range
Standard .093" 1380 Series
Contact Termination Type
Crimp
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
22AWG
SVHC
No SVHC (21-Jan-2025)
Contact Gender
Pin
Wire Size AWG Max
18AWG
For Use With
Molex Standard .093" Series Housing Connectors
Contact Material
Brass
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability