Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No03-06-1023
Newark Part No.59M3821
Product RangeStandard .062" 1625
Technical Datasheet
4,047 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.197 |
10+ | $0.162 |
25+ | $0.159 |
50+ | $0.158 |
100+ | $0.156 |
250+ | $0.153 |
500+ | $0.152 |
1000+ | $0.150 |
Price for:Each
Minimum: 1
Multiple: 1
$0.20
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No03-06-1023
Newark Part No.59M3821
Product RangeStandard .062" 1625
Technical Datasheet
Product RangeStandard .062" 1625
No. of Positions2Positions
Pitch Spacing3.68mm
For Use WithMolex 1561/4559/4529/2190/2189/1787/1855/1779/1560/1786/1854/1778 Series Pin & Socket Contacts
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
Standard .062" 1625
No. of Positions
2Positions
For Use With
Molex 1561/4559/4529/2190/2189/1787/1855/1779/1560/1786/1854/1778 Series Pin & Socket Contacts
Gender
Receptacle
Pitch Spacing
3.68mm
SVHC
No SVHC (21-Jan-2025)
Alternatives for 03-06-1023
1 Product Found
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate