Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No03-06-1044
Newark Part No.54H5100
Product RangeStandard .062" 2004 Series
Also Known As2004-R1, GTIN UPC EAN: 800755490695
Technical Datasheet
1,422 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.416 |
10+ | $0.335 |
25+ | $0.276 |
50+ | $0.269 |
100+ | $0.261 |
250+ | $0.227 |
500+ | $0.220 |
1000+ | $0.212 |
Price for:Each
Minimum: 1
Multiple: 1
$0.42
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No03-06-1044
Newark Part No.54H5100
Product RangeStandard .062" 2004 Series
Also Known As2004-R1, GTIN UPC EAN: 800755490695
Technical Datasheet
Product RangeStandard .062" 2004 Series
No. of Positions4Positions
Pitch Spacing3.68mm
For Use WithMolex 1561/4559/4529/2190/2189/1787/1855/1560/1786/1854/1778 Series Pin & Socket Contacts
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 03-06-1044 is a 4-way 2-row standard 0.062-inch pin and socket Receptacle Housing without panel mount ears and (PA) polyamide nylon 6/6 construction. This pin and socket receptacle housing is suitable for use with 1561, 4559, 4529, 2190, 2189, 1787, 1855 female crimp terminals.
- 1.57mm Diameter
- 5A Maximum per contact current
- Natural color
Applications
Power Management
Technical Specifications
Product Range
Standard .062" 2004 Series
No. of Positions
4Positions
For Use With
Molex 1561/4559/4529/2190/2189/1787/1855/1560/1786/1854/1778 Series Pin & Socket Contacts
Gender
Receptacle
Pitch Spacing
3.68mm
SVHC
No SVHC (21-Jan-2025)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability