Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No03-06-2023
Newark Part No.26C1313
Product RangeStandard .062" 1625 Series
Also Known As1625-2P1, GTIN UPC EAN: 800753615199
Technical Datasheet
1,689 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.273 |
10+ | $0.238 |
25+ | $0.210 |
50+ | $0.196 |
100+ | $0.182 |
250+ | $0.161 |
500+ | $0.147 |
1000+ | $0.132 |
Price for:Each
Minimum: 1
Multiple: 1
$0.27
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No03-06-2023
Newark Part No.26C1313
Product RangeStandard .062" 1625 Series
Also Known As1625-2P1, GTIN UPC EAN: 800753615199
Technical Datasheet
Product RangeStandard .062" 1625 Series
No. of Positions2Positions
Pitch Spacing3.68mm
For Use With1560, 1561, 1786, 1854 Crimp Terminals
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 03-06-2023 is a 2-way 0.062" pin and socket plug housing for crimp terminals without mounting ears.
- Mates with 03-06-1022 , 03-06-1023 , 03-06-6023
- Nylon material
- Suitable for 1561, 4529, 2190, 1855 female crimp terminals, 1560, 1786, 1854 male crimp terminals
- UL94V-2 flammability rating
Applications
Communications & Networking, Consumer Electronics
Technical Specifications
Product Range
Standard .062" 1625 Series
No. of Positions
2Positions
For Use With
1560, 1561, 1786, 1854 Crimp Terminals
Gender
Plug
Pitch Spacing
3.68mm
SVHC
No SVHC (21-Jan-2025)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability