Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No03-09-1011
Newark Part No.54H5148
Product RangeStandard .093" 1619 Series
Also Known As1619-1R1B5N1A5, GTIN UPC EAN: 800753615021
Your Part Number
Technical Datasheet
17,198 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.135 |
| 10+ | $0.111 |
| 25+ | $0.107 |
| 50+ | $0.103 |
| 100+ | $0.099 |
Price for:Each
Minimum: 1
Multiple: 1
$0.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No03-09-1011
Newark Part No.54H5148
Product RangeStandard .093" 1619 Series
Also Known As1619-1R1B5N1A5, GTIN UPC EAN: 800753615021
Technical Datasheet
Product RangeStandard .093" 1619 Series
No. of Positions1Positions
Pitch Spacing-
For Use With1189, 1190, 1434, 1973 Crimp Terminals
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Industry-standard .093" pin and socket terminal
- Terminals can be used in Standard .093" and Series 3191, plug or receptacle housings
Applications
Communications & Networking, Consumer Electronics
Technical Specifications
Product Range
Standard .093" 1619 Series
No. of Positions
1Positions
For Use With
1189, 1190, 1434, 1973 Crimp Terminals
Gender
Receptacle
Pitch Spacing
-
SVHC
No SVHC (25-Jun-2025)
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability