Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No03-09-1022
Newark Part No.38C8727
Product RangeStandard .093" 1545 Series
Also Known As1545-R1, GTIN UPC EAN: 800753615045
Technical Datasheet
13,605 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.208 |
10+ | $0.178 |
25+ | $0.158 |
50+ | $0.150 |
100+ | $0.144 |
250+ | $0.130 |
500+ | $0.126 |
1000+ | $0.120 |
Price for:Each
Minimum: 1
Multiple: 1
$0.21
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No03-09-1022
Newark Part No.38C8727
Product RangeStandard .093" 1545 Series
Also Known As1545-R1, GTIN UPC EAN: 800753615045
Technical Datasheet
Product RangeStandard .093" 1545 Series
No. of Positions2Positions
Pitch Spacing6.3mm
For Use WithMolex 1561/4559/4529/2190/2189/1787/1855/1779/1560/1786/1854/1778 Series Pin & Socket Contacts
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 03-09-1022 is a 2-way 0.093" pin and socket receptacle housing for crimp terminals without mounting ears. It can be used with 1189 crimp terminals, 1190 crimp terminals, 1376 male PC tail terminals, 1377 female PC tail terminals, 1380 male crimp terminals, 1381 female crimp terminals, 1433 crimp terminals, 1434 male crimp terminals, 1973 male terminals.
- Mates with 03-09-2021 , 03-09-2022 , 03-09-7022 , 03-09-7024
- Nylon material
- Natural white material
- UL94V-2 flammability rating
Applications
Communications & Networking, Consumer Electronics
Technical Specifications
Product Range
Standard .093" 1545 Series
No. of Positions
2Positions
For Use With
Molex 1561/4559/4529/2190/2189/1787/1855/1779/1560/1786/1854/1778 Series Pin & Socket Contacts
Gender
Receptacle
Pitch Spacing
6.3mm
SVHC
No SVHC (21-Jan-2025)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability