Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No03-09-1064
Newark Part No.20C8884
Product RangeStandard .093" 1261 Series
Also Known As1261-R3, GTIN UPC EAN: 800753618589
Technical Datasheet
2,786 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.382 |
10+ | $0.325 |
25+ | $0.316 |
50+ | $0.307 |
100+ | $0.299 |
250+ | $0.273 |
500+ | $0.266 |
1000+ | $0.258 |
Price for:Each
Minimum: 1
Multiple: 1
$0.38
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No03-09-1064
Newark Part No.20C8884
Product RangeStandard .093" 1261 Series
Also Known As1261-R3, GTIN UPC EAN: 800753618589
Technical Datasheet
Product RangeStandard .093" 1261 Series
No. of Positions6Positions
Pitch Spacing5.03mm
For Use WithMolex 1561/4559/4529/2190/2189/1787/1855/1779/1560/1786/1854/1778 Series Pin & Socket Contacts
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Industry-standard .093" pin and socket terminal
- Terminals can be used in Standard .093" and Series 3191, plug or receptacle housings
Applications
Communications & Networking, Consumer Electronics
Technical Specifications
Product Range
Standard .093" 1261 Series
No. of Positions
6Positions
For Use With
Molex 1561/4559/4529/2190/2189/1787/1855/1779/1560/1786/1854/1778 Series Pin & Socket Contacts
Gender
Receptacle
Pitch Spacing
5.03mm
SVHC
No SVHC (21-Jan-2025)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability