New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Connectors
                      3. Plug & Socket Connectors & Components
                      4. Plug & Socket Connector Housings
                      Print Page

                      03-09-1081

                      Connector Housing, Pre-bent Mounting Ears, Standard .093" 1396 Series, Receptacle, 3 Positions

                      Date/Lot Code

                      MOLEX 03-09-1081
                      MOLEX 03-09-1081
                      MOLEX 03-09-1081
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMOLEX
                      Manufacturer Part No03-09-1081
                      Newark Part No.54H5165
                      Product RangeStandard .093" 1396 Series
                      Also Known As1396-R4, GTIN UPC EAN: 800754942409
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      6,986 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$0.225
                      10+$0.225
                      25+$0.206
                      50+$0.206
                      100+$0.206
                      250+$0.206
                      500+$0.191
                      1000+$0.191
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $0.22
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMOLEX
                      Manufacturer Part No03-09-1081
                      Newark Part No.54H5165
                      Product RangeStandard .093" 1396 Series
                      Also Known As1396-R4, GTIN UPC EAN: 800754942409
                      Technical Datasheet

                      Data Sheet

                      Product RangeStandard .093" 1396 Series
                      GenderReceptacle(View Associated Connectors)
                      No. of Positions3Positions
                      Pitch Spacing5.03mm
                      For Use With1189, 1190, 1434, 1973 Crimp Terminals
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      The 03-09-1081 is a 3-way 1-row 0.093-inch standard pin and socket Receptacle Housing made of nylon. It mates with 03-09-2032, 03-09-7032 and 3099 plug housing. The crimp housing is suitable for power and wire-to-wire applications. This 1396 series receptacle housing can be used with 1189, 1190, 1433 crimp terminals, 1376 male PC tail terminals, 1377 female PC tail terminals, 1381 female crimp terminals and 1380, 1434, 1973 male crimp terminals.

                      • Natural color
                      • UL94V-2 Flammability rating
                      • 14A Maximum current per contact

                      Applications

                      Power Management, Consumer Electronics, Microwave, Computers & Computer Peripherals, Communications & Networking

                      Technical Specifications

                      Product Range

                      Standard .093" 1396 Series

                      No. of Positions

                      3Positions

                      For Use With

                      1189, 1190, 1434, 1973 Crimp Terminals

                      Gender

                      Receptacle

                      Pitch Spacing

                      5.03mm

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (5)

                      Drawing EN

                      CAD Multiple Formats EN

                      Technical Data Sheet EN

                      3D Product Image EN

                      Technical Data Sheet EN

                      Associated Products

                      8 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.