Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No03-09-2011
Newark Part No.27C3603
Product RangeStandard .093" 1619 Series
Also Known As1619-1P1A5M1A, GTIN UPC EAN: 800753614789
Technical Datasheet
7,399 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.219 |
10+ | $0.181 |
25+ | $0.126 |
50+ | $0.120 |
100+ | $0.115 |
250+ | $0.104 |
500+ | $0.103 |
1000+ | $0.103 |
Price for:Each
Minimum: 1
Multiple: 1
$0.22
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No03-09-2011
Newark Part No.27C3603
Product RangeStandard .093" 1619 Series
Also Known As1619-1P1A5M1A, GTIN UPC EAN: 800753614789
Technical Datasheet
Product RangeStandard .093" 1619 Series
No. of Positions1Positions
Pitch Spacing-
For Use With1189, 1190, 1434, 1973 Crimp Terminals
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Industry-standard .093" pin and socket terminal
- Terminals can be used in Standard .093" and Series 3191, plug or receptacle housings
Applications
Communications & Networking, Consumer Electronics
Technical Specifications
Product Range
Standard .093" 1619 Series
No. of Positions
1Positions
For Use With
1189, 1190, 1434, 1973 Crimp Terminals
Gender
Plug
Pitch Spacing
-
SVHC
No SVHC (21-Jan-2025)
Alternatives for 03-09-2011
1 Product Found
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability