Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No03-09-2042
Newark Part No.38C8744
Product RangeStandard .093" 1490 Series
Also Known As1490-P1, GTIN UPC EAN: 800753614840
Technical Datasheet
6,850 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.173 |
10+ | $0.160 |
25+ | $0.160 |
50+ | $0.160 |
100+ | $0.149 |
250+ | $0.148 |
500+ | $0.139 |
1000+ | $0.132 |
Price for:Each
Minimum: 1
Multiple: 1
$0.17
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No03-09-2042
Newark Part No.38C8744
Product RangeStandard .093" 1490 Series
Also Known As1490-P1, GTIN UPC EAN: 800753614840
Technical Datasheet
Product RangeStandard .093" 1490 Series
No. of Positions4Positions
Pitch Spacing5.03mm
For Use WithMolex 1189/1190/1380/1381/1433/1434/1973/2151/2273/2870/2871/4272/4550/6271 Series Contacts
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 03-09-2042 is a 4-way 1-row 0.093-inch standard pin and socket plug housing made of nylon. It mates with 03-09-1041 and 03-09-1042 receptacle housing. The crimp housing is suitable for power and wire-to-wire applications. This 1490 series plug housing can be used with 1189, 1190, 1433 crimp terminals, 1381 female crimp terminals, 1380, 1434 male crimp terminals and 1973, 2151, 2273, 2870, 2871, 4272, 4550, 6271 terminals.
- Natural colour
- UL94V-2 flammability rating
- Maximum current per contact is 11A
Applications
Communications & Networking, Consumer Electronics
Technical Specifications
Product Range
Standard .093" 1490 Series
No. of Positions
4Positions
For Use With
Molex 1189/1190/1380/1381/1433/1434/1973/2151/2273/2870/2871/4272/4550/6271 Series Contacts
Gender
Plug
Pitch Spacing
5.03mm
SVHC
No SVHC (21-Jan-2025)
Alternatives for 03-09-2042
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability