Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No03-09-2121
Newark Part No.38C8748
Product RangeStandard .093" 1360 Series
Also Known As1360-P, GTIN UPC EAN: 800753614895
Technical Datasheet
7 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.601 |
| 10+ | $0.507 |
| 25+ | $0.463 |
| 50+ | $0.451 |
| 100+ | $0.438 |
| 250+ | $0.393 |
| 500+ | $0.377 |
| 1000+ | $0.361 |
Price for:Each
Minimum: 1
Multiple: 1
$0.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No03-09-2121
Newark Part No.38C8748
Product RangeStandard .093" 1360 Series
Also Known As1360-P, GTIN UPC EAN: 800753614895
Technical Datasheet
Product RangeStandard .093" 1360 Series
No. of Positions12Positions
Pitch Spacing5.03mm
For Use WithMolex 1561/4559/4529/2190/2189/1787/1855/1779/1560/1786/1854/1778 Series Pin & Socket Contacts
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 03-09-2121 is a 12-way 3-row 0.093-inch standard pin and socket plug housing made of nylon. It mates with 03-09-1121, 03-09-1122, 03-09-1125 and 03-09-1126 receptacle housing. The crimp housing is suitable for power and wire-to-wire applications. This 1360 series plug housing can be used with 1189, 1190, 1433 crimp terminals, 1381 female crimp terminals, 1380, 1434 male crimp terminals and 1973, 2151, 2273, 2870, 2871, 4272, 4550, 6271 terminals.
- Natural colour
- UL94V-2 flammability rating
- Maximum current per contact is 9.5A
Applications
Communications & Networking, Consumer Electronics
Technical Specifications
Product Range
Standard .093" 1360 Series
No. of Positions
12Positions
For Use With
Molex 1561/4559/4529/2190/2189/1787/1855/1779/1560/1786/1854/1778 Series Pin & Socket Contacts
Gender
Plug
Pitch Spacing
5.03mm
SVHC
No SVHC (21-Jan-2025)
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate