Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No06-66-0012
Newark Part No.93K4875
Product RangePicoBlade 666 Series
Also Known AsGTIN UPC EAN: 800754232906
Your Part Number
No Longer Available
Product Information
ManufacturerMOLEX
Manufacturer Part No06-66-0012
Newark Part No.93K4875
Product RangePicoBlade 666 Series
Also Known AsGTIN UPC EAN: 800754232906
Technical Datasheet
Connector to ConnectorPicoBlade Crimp Terminal Socket to PicoBlade Crimp Terminal Socket
Connector Type ACrimp Socket
Connector Type BCrimp Socket
Cable Length - Imperial6"
Cable Length - Metric152mm
Product RangePicoBlade 666 Series
Jacket ColorRed
SVHCNo SVHC (16-Jan-2020)
Product Overview
- Socket to socket, 150mm crimp lead for PicoBlade housings
Applications
Automotive, Consumer Electronics, Data / Computing, Industrial, Medical
Technical Specifications
Connector to Connector
PicoBlade Crimp Terminal Socket to PicoBlade Crimp Terminal Socket
Connector Type B
Crimp Socket
Cable Length - Metric
152mm
Jacket Color
Red
Connector Type A
Crimp Socket
Cable Length - Imperial
6"
Product Range
PicoBlade 666 Series
SVHC
No SVHC (16-Jan-2020)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
