Print Page
Image is for illustrative purposes only. Please refer to product description.
41,349 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Product Information
ManufacturerMOLEX
Manufacturer Part No08-50-0401
Newark Part No.33C3598
Technical Datasheet
Product Range-
Contact GenderPin
Contact Termination TypeSolder
Wire Size AWG Max-
Contact PlatingTin Plated Contacts
For Use WithKK Series Crimp Terminal Housings
Wire Size AWG Min-
Contact MaterialBrass
SVHCTo Be Advised
Technical Specifications
Product Range
-
Contact Termination Type
Solder
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
-
SVHC
To Be Advised
Contact Gender
Pin
Wire Size AWG Max
-
For Use With
KK Series Crimp Terminal Housings
Contact Material
Brass
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate