Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No08-55-0102
Newark Part No.54H5446
Product RangeKK 254 2759 Series
Also Known As2759-(555)L, GTIN UPC EAN: 800753745995
Technical Datasheet
46,766 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.085 |
10+ | $0.084 |
25+ | $0.078 |
50+ | $0.078 |
100+ | $0.078 |
250+ | $0.077 |
500+ | $0.077 |
1000+ | $0.077 |
Price for:Each
Minimum: 1
Multiple: 1
$0.08
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No08-55-0102
Newark Part No.54H5446
Product RangeKK 254 2759 Series
Also Known As2759-(555)L, GTIN UPC EAN: 800753745995
Technical Datasheet
Product RangeKK 254 2759 Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max22AWG
Contact PlatingGold Plated Contacts
For Use With2695, 5051, 6745, 41895 Connectors
Wire Size AWG Min30AWG
Contact MaterialBrass
SVHCNo SVHC (21-Jan-2025)
Product Overview
08-55-0102 is a 2759 series KK® 254 female/socket crimp terminal made of brass with gold plated finish. For use with 2695 KK 254 single-row crimp housings, 5051 KK 2.50mm pitch single row receptacle housings.
- Nickel material plating termination
- Crimp or compression termination interface style
- Suitable for 22, 24, 26, 28, 30AWG wire size
- Ideal for signal and wire-to-board applications
Technical Specifications
Product Range
KK 254 2759 Series
Contact Termination Type
Crimp
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
30AWG
SVHC
No SVHC (21-Jan-2025)
Contact Gender
Socket
Wire Size AWG Max
22AWG
For Use With
2695, 5051, 6745, 41895 Connectors
Contact Material
Brass
Technical Docs (2)
Alternatives for 08-55-0102
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability