Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No09-48-1154
Newark Part No.73K0132
Product RangeKK 396 41815 Series
Also Known AsA-41815-0015, GTIN UPC EAN: 800754902205
Your Part Number
Technical Datasheet
705 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 25+ | $3.140 |
| 50+ | $3.040 |
| 100+ | $2.970 |
| 250+ | $2.900 |
| 500+ | $2.840 |
Price for:Each
Minimum: 25
Multiple: 1
$78.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No09-48-1154
Newark Part No.73K0132
Product RangeKK 396 41815 Series
Also Known AsA-41815-0015, GTIN UPC EAN: 800754902205
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing3.96mm
No. of Rows1Rows
Product RangeKK 396 41815 Series
No. of Contacts15Contacts
Contact Termination TypeThrough Hole Right Angle
Connector MountingThrough Hole Mount Right Angle
Contact PlatingTin Plated Contacts
Contact MaterialPhosphor Bronze
SVHCNo SVHC (25-Jun-2025)
Product Overview
KK 396 Connector System is ideal for board to board and wire to board applications. They deliver up to 7A and 600V per circuit in an industry-standard 3.96mm pitch.
- Three point contact, dual cantilever terminal
- Polarizing header backwalls, polarizing ribs on receptacles
- PCB retention pegs on headers
- Friction-lock headers and receptacles
- KK RPC headers offered in high-temperature nylon and reflow matte-tin plating
Applications
Automotive, Consumer Electronics, Industrial, Medical, Communications & Networking
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
1Rows
Product Range
KK 396 41815 Series
Contact Termination Type
Through Hole Right Angle
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Pitch Spacing
3.96mm
Gender
Receptacle
No. of Contacts
15Contacts
Connector Mounting
Through Hole Mount Right Angle
Contact Material
Phosphor Bronze
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate