Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No09-48-3125
Newark Part No.24M9962
Product RangeKK 396 41815 Series
Also Known AsA-41815-0435, GTIN UPC EAN: 800754254069
Your Part Number
3,480 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 25+ | $2.780 |
| 50+ | $2.720 |
| 100+ | $2.660 |
| 250+ | $2.600 |
| 500+ | $2.560 |
| 1000+ | $2.540 |
Price for:Each
Minimum: 35
Multiple: 1
$97.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No09-48-3125
Newark Part No.24M9962
Product RangeKK 396 41815 Series
Also Known AsA-41815-0435, GTIN UPC EAN: 800754254069
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing3.96mm
No. of Rows1Rows
Product RangeKK 396 41815 Series
No. of Contacts12Contacts
Connector MountingThrough Hole Mount Right Angle
Contact Termination TypeThrough Hole Right Angle
Contact MaterialBrass
Contact PlatingGold Plated Contacts
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 09-48-3125 is a 12-position 1-row KK® 396 right angle through-hole PCB Receptacle with gold-plated contacts. It mates with KK® 396 header 41771, 41772, 41791, 41792, 42491, 42492, 42891, 41661, 41662, 41671, 41672 and 41681. It is suitable for use with board-to-board application.
- 5A Maximum current per contact
- 250VAC/DC Maximum voltage
Applications
Signal Processing, Power Management
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
1Rows
Product Range
KK 396 41815 Series
Connector Mounting
Through Hole Mount Right Angle
Contact Material
Brass
SVHC
No SVHC (04-Feb-2026)
Pitch Spacing
3.96mm
Gender
Receptacle
No. of Contacts
12Contacts
Contact Termination Type
Through Hole Right Angle
Contact Plating
Gold Plated Contacts
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
