Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No09-50-7071
Newark Part No.99AC9880
Product RangeKK 396 2139
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 10+ | $0.278 |
| 25+ | $0.267 |
| 50+ | $0.256 |
| 100+ | $0.245 |
| 250+ | $0.236 |
| 500+ | $0.232 |
| 1000+ | $0.227 |
Price for:Each
Minimum: 10
Multiple: 10
$2.78
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No09-50-7071
Newark Part No.99AC9880
Product RangeKK 396 2139
Technical Datasheet
Product RangeKK 396 2139
No. of Positions7Positions
Pitch Spacing3.96mm
For Use With2478 Series Contacts
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
KK 396 2139
No. of Positions
7Positions
For Use With
2478 Series Contacts
Gender
Receptacle
Pitch Spacing
3.96mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate