Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No09-50-8041
Newark Part No.38C8788
Product RangeKK 396 41695
Also Known As41695-N-B04, GTIN UPC EAN: 800754227681
Technical Datasheet
907 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.208 |
10+ | $0.173 |
25+ | $0.137 |
50+ | $0.132 |
100+ | $0.128 |
250+ | $0.121 |
500+ | $0.118 |
1000+ | $0.115 |
Price for:Each
Minimum: 1
Multiple: 1
$0.21
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No09-50-8041
Newark Part No.38C8788
Product RangeKK 396 41695
Also Known As41695-N-B04, GTIN UPC EAN: 800754227681
Technical Datasheet
Pitch Spacing3.96mm
Product RangeKK 396 41695
No. of Positions4Positions
For Use With797582145, 797582146 Crimp Terminals
SVHCNo SVHC (21-Jan-2025)
Product Overview
KK 396 Connector System is ideal for board to board and wire to board applications. They deliver up to 7A and 600V per circuit in an industry-standard 3.96mm pitch.
- Three point contact, dual cantilever terminal
- Polarizing header backwalls, polarizing ribs on receptacles
- PCB retention pegs on headers
- Friction-lock headers and receptacles
- KK RPC headers offered in high-temperature nylon and reflow matte-tin plating
Applications
Automotive, Communications & Networking, Consumer Electronics, Industrial, Medical
Technical Specifications
Pitch Spacing
3.96mm
No. of Positions
4Positions
For Use With
797582145, 797582146 Crimp Terminals
Product Range
KK 396 41695
Gender
Receptacle
SVHC
No SVHC (21-Jan-2025)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability