Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No09-50-8093
Newark Part No.99AC9889
Product RangeKK 396 41695
Technical Datasheet
275 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $0.380 |
10+ | $0.349 |
25+ | $0.349 |
50+ | $0.349 |
100+ | $0.349 |
250+ | $0.349 |
500+ | $0.322 |
1000+ | $0.322 |
Price for:Each
Minimum: 1
Multiple: 1
$0.38
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No09-50-8093
Newark Part No.99AC9889
Product RangeKK 396 41695
Technical Datasheet
Product RangeKK 396 41695
No. of Positions9Positions
Pitch Spacing3.96mm
For Use With797582145, 797582146 Crimp Terminals
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 09-50-8093 is a 9 Way 1 row KK® crimp terminal housing with polyester construction and friction ramp.
Technical Specifications
Product Range
KK 396 41695
No. of Positions
9Positions
For Use With
797582145, 797582146 Crimp Terminals
Gender
Receptacle
Pitch Spacing
3.96mm
SVHC
No SVHC (21-Jan-2025)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate