Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No09-93-0300
Newark Part No.57R7508
Product RangeKK 396 3069
Also Known As3069-G03, GTIN UPC EAN: 883906095857
Technical Datasheet
376 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.222 |
10+ | $0.204 |
25+ | $0.189 |
50+ | $0.188 |
100+ | $0.188 |
250+ | $0.188 |
500+ | $0.175 |
1000+ | $0.175 |
Price for:Each
Minimum: 1
Multiple: 1
$0.22
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No09-93-0300
Newark Part No.57R7508
Product RangeKK 396 3069
Also Known As3069-G03, GTIN UPC EAN: 883906095857
Technical Datasheet
Product RangeKK 396 3069
No. of Positions3Positions
Pitch Spacing3.96mm
For Use With2478 Series Contacts
Product Overview
KK 396 Connector System is ideal for board to board and wire to board applications. They deliver up to 7A and 600V per circuit in an industry-standard 3.96mm pitch.
- Three point contact, dual cantilever terminal
- Polarizing header backwalls, polarizing ribs on receptacles
- PCB retention pegs on headers
- Friction-lock headers and receptacles
- KK RPC headers offered in high-temperature nylon and reflow matte-tin plating
Technical Specifications
Product Range
KK 396 3069
No. of Positions
3Positions
For Use With
2478 Series Contacts
Gender
Receptacle
Pitch Spacing
3.96mm
SVHC
No SVHC (21-Jan-2025)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability