Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No10-11-2063
Newark Part No.35H6565
Product RangeKK 254 7880
Also Known As7880-6B, GTIN UPC EAN: 800753611924
Technical Datasheet
2,130 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.295 |
| 10+ | $0.225 |
| 25+ | $0.197 |
| 50+ | $0.196 |
| 100+ | $0.196 |
| 250+ | $0.189 |
| 500+ | $0.184 |
| 1000+ | $0.180 |
Price for:Each
Minimum: 1
Multiple: 1
$0.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No10-11-2063
Newark Part No.35H6565
Product RangeKK 254 7880
Also Known As7880-6B, GTIN UPC EAN: 800753611924
Technical Datasheet
Product RangeKK 254 7880
No. of Positions6Positions
Pitch Spacing2.54mm
For Use With7879 Series Terminals
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 10-11-2063 is a 6-way 1-row KK® 254 high pressure female Receptacle Crimp Housing made of nylon. It mates with 42375, 42377, 42376, 4030, 6373 and 6410 KK®254 PCB headers. The crimp housing is suitable for signal and wire-to-board applications. This 5197 series crimp housing can be used with 7879 KK® high pressure crimp terminal.
- Natural (white) color
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
Product Range
KK 254 7880
Gender
Receptacle
For Use With
7879 Series Terminals
No. of Positions
6Positions
Pitch Spacing
2.54mm
SVHC
No SVHC (25-Jun-2025)
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability