Print Page
1,178 In Stock
Need more?
575 Delivery in 1-3 Business Days(US stock)
603 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price | 
|---|---|
| 1+ | $1.480 | 
| 10+ | $1.230 | 
| 25+ | $1.220 | 
| 50+ | $1.210 | 
| 100+ | $1.170 | 
| 250+ | $1.170 | 
| 500+ | $1.160 | 
| 1000+ | $1.040 | 
Price for:Each
Minimum: 1
Multiple: 1
$1.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No10-84-4062
Newark Part No.01AH8097
Product RangeMLX 42002
Technical Datasheet
Connector SystemsPower
Pitch Spacing6.35mm
No. of Rows3Rows
No. of Contacts6Contacts
Contact Termination TypeThrough Hole Straight
Product RangeMLX 42002
Connector ShroudShrouded
Contact MaterialPhosphor Bronze
Contact PlatingTin Plated Contacts
Connector TypePCB Header
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector Systems
Power
No. of Rows
3Rows
Contact Termination Type
Through Hole Straight
Connector Shroud
Shrouded
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Pitch Spacing
6.35mm
No. of Contacts
6Contacts
Product Range
MLX 42002
Contact Material
Phosphor Bronze
Connector Type
PCB Header
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate