Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price | 
|---|---|
| 1+ | $169.360 | 
| 5+ | $166.290 | 
| 10+ | $164.170 | 
| 25+ | $162.270 | 
| 50+ | $160.410 | 
Price for:Each
Minimum: 1
Multiple: 1
$169.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No100297-1101
Newark Part No.32AH8533
Product Range100297 Series
Connector Type AQSFP+ 28 Position Plug
Connector Type BQSFP+ 28 Position Plug
Cable Length - Imperial3.28ft
Cable Length - Metric1m
Jacket Color-
Product Range100297 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector Type A
QSFP+ 28 Position Plug
Cable Length - Imperial
3.28ft
Jacket Color
-
SVHC
No SVHC (25-Jun-2025)
Connector Type B
QSFP+ 28 Position Plug
Cable Length - Metric
1m
Product Range
100297 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate