Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No105429-1106
Newark Part No.
Full Reel34AH3033
Cut Tape84AC4644
Product RangeNano-Fit 105429 Series
Your Part Number
600 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 300 | $3.400 | $1,020.00 |
| Total Price | $1,020.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 10+ | $3.400 |
Full Reel
| Quantity | Price |
|---|---|
| 300+ | $2.470 |
| 600+ | $2.440 |
| 1200+ | $2.320 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No105429-1106
Newark Part No.
Full Reel34AH3033
Cut Tape84AC4644
Product RangeNano-Fit 105429 Series
Technical Datasheet
Connector SystemsPower
Pitch Spacing2.5mm
No. of Rows2Rows
No. of Contacts6Contacts
Contact Termination TypeSurface Mount Straight
Product RangeNano-Fit 105429 Series
Connector Shroud-
Contact MaterialBrass
Contact PlatingTin Plated Contacts
Connector Type-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Systems
Power
No. of Rows
2Rows
Contact Termination Type
Surface Mount Straight
Connector Shroud
-
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Pitch Spacing
2.5mm
No. of Contacts
6Contacts
Product Range
Nano-Fit 105429 Series
Contact Material
Brass
Connector Type
-
Alternatives for 105429-1106
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
