Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No1061251110
Newark Part No.08AK7820
Product Range106125 Series
Technical Datasheet
246 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $17.350 |
| 10+ | $15.820 |
| 25+ | $15.020 |
| 50+ | $13.560 |
| 100+ | $12.300 |
| 250+ | $11.060 |
| 500+ | $10.070 |
Price for:Each
Minimum: 1
Multiple: 1
$17.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No1061251110
Newark Part No.08AK7820
Product Range106125 Series
Technical Datasheet
Convert From Fiber Optic ConnectorLC Duplex
Convert To Fiber Optic ConnectorLC Duplex
Convert From GenderJack
Convert To GenderJack
Adapter Body StyleStraight Adapter
Product Range106125 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Convert From Fiber Optic Connector
LC Duplex
Convert From Gender
Jack
Adapter Body Style
Straight Adapter
SVHC
No SVHC (25-Jun-2025)
Convert To Fiber Optic Connector
LC Duplex
Convert To Gender
Jack
Product Range
106125 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate