Print Page
42 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $20.150 |
Price for:Each
Minimum: 1
Multiple: 1
$20.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No106167-0010
Newark Part No.05M2284
Product Range106167
Technical Datasheet
Fibre TypeMultimode
Convert From Fiber Optic ConnectorSC Duplex
Convert From GenderJack
Convert To Fiber Optic ConnectorSC Duplex
Convert To GenderJack
Adapter Body StyleStraight Adapter
Product Range106167
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Fibre Type
Multimode
Convert From Gender
Jack
Convert To Gender
Jack
Product Range
106167
Convert From Fiber Optic Connector
SC Duplex
Convert To Fiber Optic Connector
SC Duplex
Adapter Body Style
Straight Adapter
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate