Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No1062250123
Newark Part No.08AK7836
Product RangeMPO 106225 Series
Your Part Number
20 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $218.72 |
| 5+ | $205.69 |
| 10+ | $205.18 |
| 25+ | $201.27 |
| 50+ | $200.47 |
Price for:Each
Minimum: 1
Multiple: 1
$218.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No1062250123
Newark Part No.08AK7836
Product RangeMPO 106225 Series
Fibre Optic Connector AMPO Jack
Fibre Optic Connector BMPO Jack
No. of Fibers12Fibres
Fibre TypeSinglemode
Lead Length - Metric10m
Fibre Diameter-
Product RangeMPO 106225 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Fibre Optic Connector A
MPO Jack
No. of Fibers
12Fibres
Lead Length - Metric
10m
Product Range
MPO 106225 Series
Fibre Optic Connector B
MPO Jack
Fibre Type
Singlemode
Fibre Diameter
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate