Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No106283-1015
Newark Part No.55R8527
Product RangeMTP,QSFP Plus,QSFP+ 106283 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Product Information
ManufacturerMOLEX
Manufacturer Part No106283-1015
Newark Part No.55R8527
Product RangeMTP,QSFP Plus,QSFP+ 106283 Series
Technical Datasheet
Fibre Optic Connector AMTP
Fibre Optic Connector BMTP
No. of Fibers12Fibres
Fibre TypeMultimode
Fibre Diameter50µm / 125µm
Lead Length - Metric15m
Product RangeMTP,QSFP Plus,QSFP+ 106283 Series
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Fibre Optic Connector A
MTP
No. of Fibers
12Fibres
Fibre Diameter
50µm / 125µm
Product Range
MTP,QSFP Plus,QSFP+ 106283 Series
Fibre Optic Connector B
MTP
Fibre Type
Multimode
Lead Length - Metric
15m
SVHC
No SVHC (15-Jan-2019)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability