Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No106283-5203
Newark Part No.55R8541
Product RangeiPass+ HD 106283 Series
Also Known AsGTIN UPC EAN: 800756704005
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price | 
|---|---|
| 5+ | $295.180 | 
Price for:Each
Minimum: 10
Multiple: 10
$2,951.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No106283-5203
Newark Part No.55R8541
Product RangeiPass+ HD 106283 Series
Also Known AsGTIN UPC EAN: 800756704005
Technical Datasheet
Fibre Optic Connector AMTP
Fibre Optic Connector BLC
No. of Fibers8Fibres
Fibre TypeMultimode
Lead Length - Metric5m
Fibre Diameter50µm / 125µm
Product RangeiPass+ HD 106283 Series
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Fibre Optic Connector A
MTP
No. of Fibers
8Fibres
Lead Length - Metric
5m
Product Range
iPass+ HD 106283 Series
Fibre Optic Connector B
LC
Fibre Type
Multimode
Fibre Diameter
50µm / 125µm
SVHC
No SVHC (07-Jul-2017)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate