Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No1063721301
Newark Part No.08AK7838
Product RangeLC2+ 106372 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Quantity | Price |
---|---|
1+ | $130.830 |
5+ | $128.780 |
10+ | $127.360 |
25+ | $126.090 |
50+ | $124.860 |
Price for:Each
Minimum: 1
Multiple: 1
$130.83
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No1063721301
Newark Part No.08AK7838
Product RangeLC2+ 106372 Series
Technical Datasheet
Fibre Optic Connector TypeLC
Fibre TypeSinglemode
Fibre Diameter126µm
Connector Body MaterialAluminium Body
Product RangeLC2+ 106372 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Fibre Optic Connector Type
LC
Fibre Diameter
126µm
Product Range
LC2+ 106372 Series
Fibre Type
Singlemode
Connector Body Material
Aluminium Body
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate