Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No106397-1862
Newark Part No.77T2667
Product RangeLC2+ 106397 Series
Also Known AsGTIN UPC EAN: 884982162358
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 1+ | $49.570 |
Price for:Each
Minimum: 100
Multiple: 100
$4,957.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No106397-1862
Newark Part No.77T2667
Product RangeLC2+ 106397 Series
Also Known AsGTIN UPC EAN: 884982162358
Technical Datasheet
Fibre Optic Connector TypeLC
Fibre TypeMultimode
Fibre Diameter2mm
Connector Body MaterialMetal Body
Product RangeLC2+ 106397 Series
SVHCNo SVHC (07-Nov-2024)
Product Overview
The 106397-1862 is a multimode white housing LC2+ Connector with 127µm ceramic PC ferrule, 2mm simplex cable and 90° boot. The plug optical connectivity solution features ceramic ferrule and adhesive mounting.
Applications
Industrial
Technical Specifications
Fibre Optic Connector Type
LC
Fibre Diameter
2mm
Product Range
LC2+ 106397 Series
Fibre Type
Multimode
Connector Body Material
Metal Body
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate